SEN0305-S, Video IC Development Tools Gravity: HUSKYLENS with Silicone Case

SEN0305-S, Video IC Development Tools Gravity: HUSKYLENS with Silicone Case
Изображения служат только для ознакомления,
см. техническую документацию
156 шт., срок 5-7 недель
15 600 руб.
1 шт. на сумму 15 600 руб.
Плати частями
от 3 900 руб. × 4 платежа
Номенклатурный номер: 8004792482
Артикул: SEN0305-S
Бренд: DFRobot

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Video IC Development Tools
SEN0305 & SEN0305-S Gravity: HUSKYLENS Sensors

DFRobot SEN0305 and SEN0305-S Gravity: HUSKYLENS Sensors are AI vision sensors that are easy-to-use and can learn to detect objects, faces, lines, colors, and tags. These sensors feature built-in algorithms to learn new things through a single click. The HuskyLens provides interactive gesture control, autonomous robots, smart access, and interactive toy. These AI vision sensors provide specific hand gestures and recognize learned hand movement patterns and feed their position. The HuskyLens sensors provide a new way of line following and by simply clicking buttons, new lines can be followed. These vision sensors automatically determine the proper direction by combining line-following and tag recognition. The SEN0305-S comes with a Silicone case.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Arduino, Raspberry Pi
Interface Type: I2C, UART
Manufacturer: DFRobot
Operating Supply Voltage: 3.3 V to 5 V
Product Category: Video IC Development Tools
Product Type: Video IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Type: Image Sensor
Вес, г 213.8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.