07HVP-681K-51, RF Inductors - Leaded 680uH 10%

07HVP-681K-51, RF Inductors - Leaded 680uH 10%
Изображения служат только для ознакомления,
см. техническую документацию
130 шт., срок 4-7 недель
390 руб.
от 10 шт.320 руб.
от 100 шт.213 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004792753
Артикул: 07HVP-681K-51
Бренд: Fastron

Описание

RF & Wireless\RF Inductors\RF Inductors - Leaded
07HVP AEC-Q200 Inductors for High Voltages

Fastron 07HVP AEC-Q200 Inductors for High Voltages are pluggable, ferrite inductors with an inductance range from 56µH to 12000µH and operate in a temperature range up to +150°C. These inductors offer a DC current range from 0.55A to 1.97A, ±10% tolerance, and 1.26MHz to 5.97MHz self-resonant frequency range. Fastron 07HVP AEC-Q200 Inductors for High Voltages are RoHS compliant and suitable for applications of up to 400V DC.

Технические параметры

Application: Automotive
Brand: Fastron
Core Material: Ferrite
Diameter: 8.3 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 680 uH
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Manufacturer: Fastron
Maximum DC Current: 570 mA
Maximum DC Resistance: 1.57 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 8.3 mm x 10 mm
Product Category: RF Inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Qualification: AEC-Q200
Saturation Current: 680 mA
Self Resonant Frequency: 1.66 MHz
Series: 07HVP
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 2273 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.