1008AS-R10J-01, RF Inductors - SMD 100nH 25 MHz 5% Tol

1008AS-R10J-01, RF Inductors - SMD 100nH 25 MHz 5% Tol
Изображения служат только для ознакомления,
см. техническую документацию
1676 шт., срок 4-7 недель
92 руб.
от 10 шт.74 руб.
от 100 шт.52 руб.
от 1000 шт.35.83 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004792781
Артикул: 1008AS-R10J-01
Бренд: Fastron

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
RF Chip Inductors
Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Технические параметры

Application: RF
Brand: Fastron
Case Code - in: 1008
Case Code - mm: 2520
Core Material: Ceramic
Factory Pack Quantity: Factory Pack Quantity: 2000
Inductance: 100 nH
Manufacturer: Fastron
Maximum DC Current: 650 mA
Maximum DC Resistance: 560 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 1008(2520 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 63
Qualification: AEC-Q200
Self Resonant Frequency: 1 GHz
Series: 1008AS
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 25 MHz
Tolerance: 5%
Type: Wirewound
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1690 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.