HBCC-104J-02, RF Inductors - Leaded 100000uH .02MHz 5%

HBCC-104J-02, RF Inductors - Leaded 100000uH .02MHz 5%
Изображения служат только для ознакомления,
см. техническую документацию
1628 шт., срок 4-7 недель
210 руб.
от 10 шт.180 руб.
от 100 шт.119 руб.
от 600 шт.77.08 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004792824
Артикул: HBCC-104J-02
Бренд: Fastron

Описание

RF & Wireless\RF Inductors\RF Inductors - Leaded
Leaded Inductors

Fastron Leaded Inductors are thru-hole fixed choke coils featuring an inductance range from 0.1µH to 100.000µH. These inductors offer high Q values and come in both ammo pack and tape packaging. The tape packaging offerings include both radial and axial taping. Fastron Leaded Inductors are suitable for use cases such as decoupling, interference suppression, and filtering.

Технические параметры

Application: Choke
Brand: Fastron
Core Material: Ferrite
Diameter: 5.8 mm
Factory Pack Quantity: Factory Pack Quantity: 600
Inductance: 100 mH
Lead Diameter: 0.6 mm
Manufacturer: Fastron
Maximum DC Current: 20 mA
Maximum DC Resistance: 390 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 5.8 mm x 12.8 mm
Packaging: Ammo Pack
Product Category: RF Inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 40
Self Resonant Frequency: 120 kHz
Series: HBCC
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 20 kHz
Tolerance: 5%
Type: Choke

Техническая документация

Datasheet
pdf, 247 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.