HBCC-272J-31, RF Inductors - Leaded 2700uH .02MHz 5%

HBCC-272J-31, RF Inductors - Leaded 2700uH .02MHz 5%
Изображения служат только для ознакомления,
см. техническую документацию
2934 шт., срок 4-7 недель
210 руб.
от 10 шт.170 руб.
от 100 шт.122 руб.
от 1000 шт.79 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004792826
Артикул: HBCC-272J-31
Бренд: Fastron

Описание

RF & Wireless\RF Inductors\RF Inductors - Leaded
Leaded Inductors

Fastron Leaded Inductors are thru-hole fixed choke coils featuring an inductance range from 0.1µH to 100.000µH. These inductors offer high Q values and come in both ammo pack and tape packaging. The tape packaging offerings include both radial and axial taping. Fastron Leaded Inductors are suitable for use cases such as decoupling, interference suppression, and filtering.

Технические параметры

Application: Choke
Brand: Fastron
Core Material: Ferrite
Diameter: 5.8 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 2.7 mH
Lead Diameter: 0.6 mm
Manufacturer: Fastron
Maximum DC Current: 120 mA
Maximum DC Resistance: 12 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 5.8 mm x 12.8 mm
Packaging: Reel, Cut Tape
Product Category: RF Inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 60
Self Resonant Frequency: 700 kHz
Series: HBCC
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 20 kHz
Tolerance: 5%
Type: Choke
Вес, г 1.34

Техническая документация

Datasheet
pdf, 247 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.