MICC-1R0K-31, RF Inductors - Leaded 1uH 1MHz

MICC-1R0K-31, RF Inductors - Leaded 1uH 1MHz
Изображения служат только для ознакомления,
см. техническую документацию
1365 шт., срок 4-7 недель
130 руб.
от 10 шт.110 руб.
от 100 шт.75 руб.
от 1000 шт.50.99 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004792853
Артикул: MICC-1R0K-31
Бренд: Fastron

Описание

RF & Wireless\RF Inductors\RF Inductors - Leaded
Leaded Inductors

Fastron Leaded Inductors are thru-hole fixed choke coils featuring an inductance range from 0.1µH to 100.000µH. These inductors offer high Q values and come in both ammo pack and tape packaging. The tape packaging offerings include both radial and axial taping. Fastron Leaded Inductors are suitable for use cases such as decoupling, interference suppression, and filtering.

Технические параметры

Application: RF
Brand: Fastron
Core Material: Ferrite
Diameter: 3.3 mm
Factory Pack Quantity: Factory Pack Quantity: 2000
Inductance: 1 uH
Lead Diameter: 0.5 mm
Manufacturer: Fastron
Maximum DC Current: 630 mA
Maximum DC Resistance: 250 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 3.3 mm x 7 mm
Product Category: RF Inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 35
Self Resonant Frequency: 180 MHz
Series: MICC
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 25.2 MHz
Tolerance: 10%
Type: Choke

Техническая документация

Datasheet
pdf, 219 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.