SMCC-472J-31, RF Inductors - Leaded 4700uH .02MHz

SMCC-472J-31, RF Inductors - Leaded 4700uH .02MHz
Изображения служат только для ознакомления,
см. техническую документацию
478 шт., срок 4-7 недель
150 руб.
от 10 шт.130 руб.
от 100 шт.85 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004792863
Артикул: SMCC-472J-31
Бренд: Fastron

Описание

RF & Wireless\RF Inductors\RF Inductors - Leaded
Leaded Inductors

Fastron Leaded Inductors are thru-hole fixed choke coils featuring an inductance range from 0.1µH to 100.000µH. These inductors offer high Q values and come in both ammo pack and tape packaging. The tape packaging offerings include both radial and axial taping. Fastron Leaded Inductors are suitable for use cases such as decoupling, interference suppression, and filtering.

Технические параметры

Application: RF
Brand: Fastron
Core Material: Ferrite
Diameter: 4 mm
Factory Pack Quantity: Factory Pack Quantity: 1500
Inductance: 4.7 mH
Lead Diameter: 0.6 mm
Manufacturer: Fastron
Maximum DC Current: 55 mA
Maximum DC Resistance: 74 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 4 mm x 9.5 mm
Product Category: RF Inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 40
Self Resonant Frequency: 700 kHz
Series: SMCC/N
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 250 kHz
Tolerance: 5%
Type: Choke

Техническая документация

Datasheet
pdf, 247 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.