VHBCC-681J-01, RF Inductors - Leaded 680uH 100kHz 5%

VHBCC-681J-01, RF Inductors - Leaded 680uH 100kHz 5%
Изображения служат только для ознакомления,
см. техническую документацию
1264 шт., срок 4-7 недель
260 руб.
от 10 шт.210 руб.
от 100 шт.141 руб.
от 500 шт.111.07 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004792899
Артикул: VHBCC-681J-01
Бренд: Fastron

Описание

RF & Wireless\RF Inductors\RF Inductors - Leaded
VHBCC Series Leaded Inductors

Fastron VHBCC Series Leaded Inductors feature a very wide inductance range from 0.1µH to 100.000µH and offer high Q values. The VHBCC inductors are available in tape and ammopack packing. Features include a -55°C to +125°C temperature range, ±5% or ±10% tolerance, and 0.09Ω to 490Ω DCR. Applications for Fastron VHBCC Series Leaded Inductors include communications, automotive electronics, electronic household appliances, entertainment electronics, and lighting devices.

Технические параметры

Application: RF
Brand: Fastron
Core Material: Ferrite
Diameter: 6 mm
Factory Pack Quantity: Factory Pack Quantity: 1200
Inductance: 680 uH
Lead Diameter: 0.7 mm
Manufacturer: Fastron
Maximum DC Current: 500 mA
Maximum DC Resistance: 2.6 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 6 mm x 16 mm
Product Category: RF Inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 15
Saturation Current: 590 mA
Self Resonant Frequency: 920 kHz
Series: VHBCC
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 796 kHz
Tolerance: 5%
Type: Choke
Вес, г 1.6

Техническая документация

Datasheet
pdf, 329 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.