LHA300F-12-Y, Switching Power Supplies 300W 12V 25A

LHA300F-12-Y, Switching Power Supplies 300W 12V 25A
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 150 руб.
1 шт. на сумму 21 150 руб.
Плати частями
от 5 289 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004793831
Артикул: LHA300F-12-Y
Бренд: Cosel

Описание

Power\Power Supplies\Switching Power Supplies
LHA150F / LHA300F Open-Frame AC/DC Power Supplies Cosel LHA150F and LHA300F Open-Frame Power Supplies are low-profile 150W and 300W isolated AC/DC modules with OC III safety certification. These power supplies feature 12V to 48V DC output and reduced noise through a resonant circuit. The units operate over a -10°C to +70°C temperature range. Cosel LHA150F and LHA300F Open-Frame Power Supplies offer high reliability and have a five-year warranty.

Технические параметры

Approvals: cUL, EN62368-1, EN62477-1, UL62368-1
Brand: Cosel
Dimensions: 75 mm x 37 mm x 180 mm
Efficiency: 91.5%
Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Cosel
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 25 A
Output Power: 300 W
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: With Potentiometer
Вес, г 580

Техническая документация

Datasheet
pdf, 5407 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.