PBA100F-5-N, Switching Power Supplies 100W 5V 20A w/cover

PBA100F-5-N, Switching Power Supplies 100W 5V 20A w/cover
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 240 руб.
от 5 шт.28 870 руб.
1 шт. на сумму 32 240 руб.
Плати частями
от 8 060 руб. × 4 платежа
Номенклатурный номер: 8004794146
Артикул: PBA100F-5-N
Бренд: Cosel

Описание

Power\Power Supplies\Switching Power Supplies
PBA/PWB AC-DC Power Supplies
Cosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount.

Технические параметры

Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Cosel
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 20 A
Output Power: 100 W
Output Voltage-Channel 1: 5 VDC
Packaging: Box
Power - Convection: 100 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PBA
Subcategory: AC-DC Power Supply
Вес, г 499.2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.