PCA600F-24-TP2, Switching Power Supplies 648W 24V 27A Terminal Block Style

PCA600F-24-TP2, Switching Power Supplies 648W 24V 27A Terminal Block Style
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
120 900 руб.
1 шт. на сумму 120 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004794281
Артикул: PCA600F-24-TP2
Бренд: Cosel

Описание

Power\Power Supplies\Switching Power Supplies
PCA Enclosed AC/DC Power Supplies
Cosel PCA Enclosed AC/DC Power Supplies offers high efficiency and 300W, 600W, 1000W, or 1500W power in a small, compact design. An extended UART can monitor and control 21 different functions including input/output voltage, current, remote ON/OFF, output voltage, and other functions. Features include high efficiency of up to 94%, 2x MOPP, and a Smart Fan (which automatically adjusts the fan speed based on the load). The PCA Power Supplies have Medical and ITE Safety Certifications ANSI/AAMI ES60601-1, EN60601-1 3rd, IEC60601-1-2 4th Ed.

Технические параметры

Brand: Cosel
Cooling Method: Air-Cooled
Efficiency: 91%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Frequency: 45 Hz to 66 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 85 VAC
Input Voltage: 85 VAC to 264 VAC, 88 VDC to 370 VDC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: Cosel
Maximum Operating Temperature: +71 C
Mechanical Style: Open/Enclosed Frame
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -20 C to+71 C
Output Current-Channel 1: 27 A
Output Power: 648 W
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PCA
Subcategory: AC-DC Power Supply
Вес, г 839

Техническая документация

Datasheet
pdf, 3527 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.