PLA30F-12, Switching Power Supplies 30W 12V 2.5A

Фото 1/2 PLA30F-12, Switching Power Supplies 30W 12V 2.5A
Изображения служат только для ознакомления,
см. техническую документацию
107 шт., срок 4-7 недель
7 420 руб.
от 10 шт.6 100 руб.
от 25 шт.5 580 руб.
от 50 шт.5 507.03 руб.
1 шт. на сумму 7 420 руб.
Плати частями
от 1 855 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004794322
Артикул: PLA30F-12
Бренд: Cosel

Описание

Power\Power Supplies\Switching Power Supplies
PLA AC-DC Power Supplies
Cosel PLA AC-DC Power Supplies are enclosed AC-DC switching power supplies with harmonic attenuator (complies with IEC61000-3-2 Class A) and high efficiency. The PLA series features a wide temperature range of -20°C to +70°C (derating is required) and AC85 to 264V universal input (derating is required). Some versions also feature low power consumption, a low-profile design, and/or comply with SEMI F-47. Cosel PLA AC-DC Power Supplies are suitable for applications that include LED signage, automation, and test equipment.

Технические параметры

Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 3 kV
Load Regulation: Regulated
Manufacturer: Cosel
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 2.5 A
Output Power: 30 W
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PLA
Subcategory: AC-DC Power Supply
Factory Pack Quantity 1
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 85 VAC to 264 VAC
Isolation Voltage 3 kV
Load Regulation Regulated
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 2.5 A
Output Power 30 W
Output Voltage-Channel 1 12 VDC
Packaging Bulk
Product Switching Supplies
Series PLA
Вес, г 330

Техническая документация

Datasheet
pdf, 2753 КБ
Datasheet
pdf, 2753 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.