310-87-108-01-640101, Headers & Wire Housings

Фото 1/2 310-87-108-01-640101, Headers & Wire Housings
Изображения служат только для ознакомления,
см. техническую документацию
401 шт., срок 4-7 недель
280 руб.
от 10 шт.220 руб.
от 100 шт.188 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004794941
Артикул: 310-87-108-01-640101
Бренд: Precidip

Описание

Connectors\Headers & Wire Housings
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.

Технические параметры

Brand: Preci-dip
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 600
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 310
Subcategory: Headers & Wire Housings
Termination Post Length: 3.17 mm
Termination Style: Solder Pin
Type: Socket
Contact Material Beryllium Copper, Brass
Contact Plating Gold, Tin
Current Rating 3A
Housing Material Glass Fibre Reinforced PCT
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Contacts 8
Orientation Straight
Pitch 2.54mm
Termination Method Solder
Voltage Rating 100 V ac, 150 V dc
Width 2.54mm
Вес, г 0.52

Техническая документация

Datasheet
pdf, 30 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.