801-87-007-10-012101, Headers & Wire Housings

Фото 1/2 801-87-007-10-012101, Headers & Wire Housings
Изображения служат только для ознакомления,
см. техническую документацию
1276 шт., срок 4-7 недель
250 руб.
от 10 шт.200 руб.
от 100 шт.167 руб.
от 500 шт.127.35 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004795307
Артикул: 801-87-007-10-012101
Бренд: Precidip

Описание

Connectors\Headers & Wire Housings
Female Sockets
Preci-Dip Female Sockets are available for every Preci-Dip mating male pin header. This socket and header combination provides engineers with a reliable and high-quality interconnect. Preci-Dip sockets are manufactured to high quality standards. Each socket receptacle contains an internal precision-stamped contact clip. Preci-Dip contact clips provide a superior electrical and mechanical interface to a mated pin.

Технические параметры

Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1400
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester(PCT)
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 7 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.18 mm
Termination Style: Solder Pin
Type: Socket
Contact Material Beryllium Copper, Brass
Contact Plating Gold, Tin
Current Rating 3A
Housing Material Glass Fibre Reinforced PCT
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Contacts 7
Orientation Straight
Pitch 2.54mm
Termination Method Solder
Voltage Rating 100 V ac, 150 V dc
Width 2.54mm
Вес, г 0.45

Техническая документация

Datasheet
pdf, 10389 КБ
Datasheet
pdf, 29 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.