803-87-050-10-001101, Headers & Wire Housings

803-87-050-10-001101, Headers & Wire Housings
Изображения служат только для ознакомления,
см. техническую документацию
383 шт., срок 4-7 недель
1 580 руб.
от 10 шт.1 330 руб.
от 100 шт.1 060 руб.
от 256 шт.860.27 руб.
1 шт. на сумму 1 580 руб.
Плати частями
от 395 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004795459
Артикул: 803-87-050-10-001101
Бренд: Precidip

Описание

Connectors\Headers & Wire Housings
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Технические параметры

Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 256
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 50 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Socket
Connector Type Socket
Contact Finish - Mating Gold
Contact Finish - Post Tin
Contact Finish Thickness - Mating Flash
Contact Length - Post 0.118"(3.00mm)
Contact Material Beryllium Copper
Contact Shape Circular
Contact Type Female Socket
Current Rating 3A
Fastening Type Push-Pull
Insulation Color Black
Insulation Height 0.276"(7.00mm)
Insulation Material Polycyclohexylenedimethylene Terephthalate(PCT), Polyester, Glass Filled
Manufacturer Preci-Dip
Material Flammability Rating UL94 V-0
Mounting Type Through Hole
Number of Positions 50
Number of Positions Loaded All
Number of Rows 2
Operating Temperature -55В°C ~ 125В°C
Packaging Bulk
Part Status Active
Pitch - Mating 0.100"(2.54mm)
Row Spacing - Mating 0.100"(2.54mm)
Series 803
Standard Package 128
Style Board to Board
Termination Solder
Вес, г 4.56

Техническая документация

Datasheet
pdf, 36 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.