811-S1-002-10-014101, Headers & Wire Housings 6mm 2P Spring-Loaded SLC Conn 2.54mm SR Straight solder tail
![Фото 1/2 811-S1-002-10-014101, Headers & Wire Housings 6mm 2P Spring-Loaded SLC Conn 2.54mm SR Straight solder tail](https://static.chipdip.ru/lib/601/DOC016601324.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/671/DOC038671008.jpg)
610 шт., срок 4-7 недель
510 руб.
от 10 шт. —
440 руб.
от 100 шт. —
354 руб.
от 250 шт. —
299.22 руб.
1 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
Spring Loaded ConnectorsPRECI-DIP spring loaded connectors contain miniature, high-performance PRECI-DIP spring loaded contacts (SLCs). These PRECI-DIP connectors offer both SMT and Through-hole termination and are offered in single and double row packaging. PRECI-DIP spring loaded connectors are RoHS compliant and suitable for reflow soldering.
Технические параметры
Application: | Board-to-Board |
Brand: | Preci-dip |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 620 |
Manufacturer: | Preci-dip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | 811 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Spring-Loaded |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3.5A |
Gender | Male |
Mounting Type | Through Hole |
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 100 V, 150 V dc |
Вес, г | 0.19 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.