811-S1-006-10-014101, Headers & Wire Housings 6mm 6P Spring-Loaded SLC Conn 2.54mm SR Straight solder tail

Фото 1/2 811-S1-006-10-014101, Headers & Wire Housings 6mm 6P Spring-Loaded SLC Conn 2.54mm SR Straight solder tail
Изображения служат только для ознакомления,
см. техническую документацию
389 шт., срок 4-7 недель
1 380 руб.
от 10 шт.1 160 руб.
от 100 шт.924 руб.
от 210 шт.753.29 руб.
1 шт. на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
Номенклатурный номер: 8004795491
Артикул: 811-S1-006-10-014101
Бренд: Precidip

Описание

Connectors\Headers & Wire Housings
Spring Loaded Connectors

PRECI-DIP spring loaded connectors contain miniature, high-performance PRECI-DIP spring loaded contacts (SLCs). These PRECI-DIP connectors offer both SMT and Through-hole termination and are offered in single and double row packaging. PRECI-DIP spring loaded connectors are RoHS compliant and suitable for reflow soldering.

Технические параметры

Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3.5 A
Factory Pack Quantity: Factory Pack Quantity: 210
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester(PCT)
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: 811
Subcategory: Headers & Wire Housings
Termination Post Length: 3 mm
Termination Style: Solder Pin
Type: Spring-Loaded
Body Orientation Straight
Contact Material Brass
Contact Plating Gold
Current Rating 3.5A
Mounting Type Through Hole
Number of Contacts 6
Number of Rows 1
Pitch 2.54mm
Shrouded/Unshrouded Shrouded
Termination Method Solder
Вес, г 0.57

Техническая документация

Datasheet
pdf, 4291 КБ
Datasheet
pdf, 13 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.