813-S1-008-10-017101, Headers & Wire Housings

Фото 1/3 813-S1-008-10-017101, Headers & Wire Housings
Изображения служат только для ознакомления,
см. техническую документацию
233 шт., срок 4-7 недель
1 670 руб.
от 10 шт.1 480 руб.
от 25 шт.1 360 руб.
от 100 шт.1 170.55 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Номенклатурный номер: 8004795545
Артикул: 813-S1-008-10-017101
Бренд: Precidip

Описание

Connectors\Headers & Wire Housings
These Preci-dip DIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.

Технические параметры

Brand: Preci-dip
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3.5 A
Factory Pack Quantity: Factory Pack Quantity: 160
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester(PCT)
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3 mm
Termination Style: Solder Pin
Type: Spring-Loaded
Body Orientation Straight
Contact Material Brass
Contact Plating Gold
Current Rating 3.5A
Mounting Type Through Hole
Number of Contacts 8
Number of Rows 2
Pitch 2.54mm
Shrouded/Unshrouded Shrouded
Termination Method Solder
Вес, г 0.85

Техническая документация

Datasheet
pdf, 4291 КБ
Datasheet
pdf, 16 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.