853-87-010-10-001101, Headers & Wire Housings

Фото 1/3 853-87-010-10-001101, Headers & Wire Housings
Изображения служат только для ознакомления,
см. техническую документацию
425 шт., срок 4-7 недель
670 руб.
от 10 шт.550 руб.
от 100 шт.464 руб.
1 шт. на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004795812
Артикул: 853-87-010-10-001101
Бренд: Precidip

Описание

Connectors\Headers & Wire Housings
85x Straight Solder Tail PCB Connectors

Preci-Dip 85x Straight Solder Tail PCB Connectors are precise single-, double-, and triple-row vertical machined solder tail sockets on 1.27mm pin spacing. These PCB connectors feature a black glass-filled polyester insulator, 0.5N insertion force, 0.2N withdrawal force, 1A rated current, and 500V RMS minimum dielectric strength. The high-temperature insulators are suitable for reflow soldering process. The 85x PCB connectors accept mating pin diameters between 0.38mm to 0.5mm. Preci-Dip 85x Straight Solder Tail PCB Connectors operate at -55°C to +125°C temperature range and are ideal for tight-packaging applications.

Технические параметры

Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 440
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
REACH - SVHC: Details
Row Spacing: 1.27 mm
Series: 853
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Socket
Body Orientation Straight
Contact Material Beryllium Copper
Current Rating 12A
Mounting Type PCB Mount
Number of Contacts 10
Number of Rows 2
Pitch 1.27mm
Series 853
Termination Method Solder
Type Board to Board
Voltage Rating 100 V, 150 V
Вес, г 0.25

Техническая документация

Datasheet
pdf, 10389 КБ
Datasheet
pdf, 36 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.