853-87-100-20-001101, Headers & Wire Housings

853-87-100-20-001101, Headers & Wire Housings
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 4-7 недель
5 140 руб.
от 10 шт.4 240 руб.
от 24 шт.3 760 руб.
1 шт. на сумму 5 140 руб.
Плати частями
от 1 285 руб. × 4 платежа
Номенклатурный номер: 8004795820
Артикул: 853-87-100-20-001101
Бренд: Precidip

Описание

Connectors\Headers & Wire Housings
85x Right Angle Solder Tail PCB Connectors
Preci-Dip 85x Right Angle Solder Tail PCB Connectors are single, double, and triple row machined solder tail sockets with 1.27mm pin spacing ideal for tight-packaging applications. These high-density sockets accept mating pin diameters between 0.38mm and 0.5mm. Each receptacle is 1A current rated. The 85x sockets are manufactured with high-temperature insulators suitable for reflow soldering process. These PCB connectors include a precision stamped, multi-finger, beryllium copper clip which provides a reliable mechanical and electrical connection to the mating pin.

Технические параметры

Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 24
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 100 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Series: 853
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Socket
Вес, г 2.83

Техническая документация

Datasheet
pdf, 36 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.