90014-AS, Headers & Wire Housings Spring Loaded Contact w/ Solder Tail, Press-In Mount into 1mm hole

90014-AS, Headers & Wire Housings Spring Loaded Contact w/ Solder Tail, Press-In Mount into 1mm hole
Изображения служат только для ознакомления,
см. техническую документацию
879 шт., срок 4-7 недель
420 руб.
от 10 шт.340 руб.
от 100 шт.282 руб.
от 500 шт.216.40 руб.
1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004795915
Артикул: 90014-AS
Бренд: Precidip

Описание

Connectors\Headers & Wire Housings
Spring Loaded Contacts

Preci-Dip Spring-Loaded Contacts (SLCs) are precision assemblies designed and manufactured for high-performance and durability. Available in a wide variety of heights and stroke lengths, the SLCs meet the engineering demands for modular applications such as docking and recharging stations as well as blind PCB stacking. Preci-Dip SLCs are available in SMT and though-hole. Preci-Dip also offers Floating SLCs for solderless PCB-to-PCB interconnection.

Технические параметры

Brand: Preci-dip
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Part # Aliases: 90014
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: SLC
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Вес, г 0.03

Техническая документация

Datasheet
pdf, 14 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.