MCA1101-20-5, Board Mount Current Sensors 20A, 5V, Fix gain, 1.5MHz BW, Galvanic isolation. UL/IEC/EN60950-1 certified. SOIC-16

MCA1101-20-5, Board Mount Current Sensors 20A, 5V, Fix gain, 1.5MHz BW, Galvanic isolation. UL/IEC/EN60950-1 certified. SOIC-16
Изображения служат только для ознакомления,
см. техническую документацию
2739 шт., срок 5-7 недель
1 570 руб.
от 10 шт.1 090 руб.
от 100 шт.802 руб.
от 250 шт.686.43 руб.
1 шт. на сумму 1 570 руб.
Плати частями
от 394 руб. × 4 платежа
Номенклатурный номер: 8004795954
Артикул: MCA1101-20-5
Бренд: ACEINNA

Описание

Sensors\Current Sensors\Board Mount Current Sensors
MCA1101 Current Sensor ICs

ACEINNA MCA1101 Current Sensor ICs are ±5A, ±20A, and ±50A fully integrated bi-directional analog output current sensors. These sensor ICs deliver high accuracy and high bandwidth. The MCA1101 sensor ICs incorporate the Anisotropic Magneto Resistive (AMR) sensor technology that provides inherently low noise, excellent linearity, and repeatability. These sensor ICs are suitable for both high-side and low-side bidirectional current sensing and offer a high bandwidth of 1.5MHz (3dB). The MCA1101 sensor ICs are designed to eliminate sensitivity to stray and common mode magnetic fields. These sensor ICs' inherently low output noise avoids the requirement of additional filtering at low currents.

Технические параметры

Accuracy: 0.6%
Brand: ACEINNA
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: ACEINNA
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 2.175 V
Package / Case: SOIC-16
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 0.3 us
Series: MCA1101
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 6.28

Техническая документация

Datasheet MCA1101-20-5
pdf, 457 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.