MCA1101-5-3, Board Mount Current Sensors 5 A, 3.3V, Fix gain, 1.5MHz BW, Galvanic Isolation. UL/IEC/EN60950-1 certified. SOIC-16

MCA1101-5-3, Board Mount Current Sensors 5 A, 3.3V, Fix gain, 1.5MHz BW, Galvanic Isolation. UL/IEC/EN60950-1 certified. SOIC-16
Изображения служат только для ознакомления,
см. техническую документацию
1679 шт., срок 5-7 недель
1 420 руб.
от 10 шт.980 руб.
от 100 шт.723 руб.
от 250 шт.619.57 руб.
1 шт. на сумму 1 420 руб.
Плати частями
от 355 руб. × 4 платежа
Номенклатурный номер: 8004795957
Артикул: MCA1101-5-3
Бренд: ACEINNA

Описание

Sensors\Current Sensors\Board Mount Current Sensors
MCA1101 Current Sensor ICs

ACEINNA MCA1101 Current Sensor ICs are ±5A, ±20A, and ±50A fully integrated bi-directional analog output current sensors. These sensor ICs deliver high accuracy and high bandwidth. The MCA1101 sensor ICs incorporate the Anisotropic Magneto Resistive (AMR) sensor technology that provides inherently low noise, excellent linearity, and repeatability. These sensor ICs are suitable for both high-side and low-side bidirectional current sensing and offer a high bandwidth of 1.5MHz (3dB). The MCA1101 sensor ICs are designed to eliminate sensitivity to stray and common mode magnetic fields. These sensor ICs' inherently low output noise avoids the requirement of additional filtering at low currents.

Технические параметры

Accuracy: 0.6%
Brand: ACEINNA
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: ACEINNA
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Analog
Package / Case: SOIC-16
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 300 ns
Sensor Type: Current Sense
Series: MCA1101
Subcategory: Sensors
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Type: Fixed Gain
Вес, г 7.4

Техническая документация

Datasheet
pdf, 413 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.