LFMISC079433Bulk, Clock & Timer Development Tools Unpopulated PCB Evalution Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 шт., срок 4-7 недель
1 790 руб.
1 шт.
на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
от 449 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
IOSC Evaluation BoardsIQD IOSC Evaluation Boards come in an unpopulated PCB or a populated version. The IOSC Evaluation Boards can evaluate the performance of any Oscillator, VCXO (Voltage Controlled Crystal Oscillator), TCXO (Temperature Compensated Crystal Oscillator), or VCTCXO (Voltage Controlled Temperature Compensated Crystal Oscillator) with a package size of 1.6mm x 1.2mm, 2.0mm x 1.6mm, 2.5mm x 2.0mm, 3.2mm x 2.5mm, 5.0mm x 3.2mm, or 7.0mm x 5.0mm, and an operating voltage range of 1.8V to 5V. The Evaluation Boards feature an enable/disable function that can be tested using a manual switch to observe the effect on the current draw. A PCB potentiometer can trim out the effect of the soldering and frequency tolerance to bring the frequency to be nominal.
Технические параметры
Brand: | IQD |
Description/Function: | Evaluation Board for Clock Modules |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Clock Modules |
Interface Type: | UART |
Manufacturer: | IQD Frequency Products |
Operating Supply Current: | 4 A |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | IQCM-EVboard |
Subcategory: | Development Tools |
California Prop 65 | Warning Information |
ECCN | EAR99 |
Embedded | No |
Function | Clock Oscillation |
HTSUS | 8534.00.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Supplied Contents | Unpopulated (Bare) Board(s) |
Type | Timing |
Вес, г | 30.98 |
Техническая документация
Datasheet
pdf, 1647 КБ
Datasheet LFMISC079433BULK
pdf, 1653 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.