LFMISC079434BULK, Clock & Timer Development Tools Populated PCB Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 790 руб.
1 шт.
на сумму 28 790 руб.
Плати частями
от 7 199 руб. × 4 платежа
от 7 199 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
IOSC Evaluation BoardsIQD IOSC Evaluation Boards come in an unpopulated PCB or a populated version. The IOSC Evaluation Boards can evaluate the performance of any Oscillator, VCXO (Voltage Controlled Crystal Oscillator), TCXO (Temperature Compensated Crystal Oscillator), or VCTCXO (Voltage Controlled Temperature Compensated Crystal Oscillator) with a package size of 1.6mm x 1.2mm, 2.0mm x 1.6mm, 2.5mm x 2.0mm, 3.2mm x 2.5mm, 5.0mm x 3.2mm, or 7.0mm x 5.0mm, and an operating voltage range of 1.8V to 5V. The Evaluation Boards feature an enable/disable function that can be tested using a manual switch to observe the effect on the current draw. A PCB potentiometer can trim out the effect of the soldering and frequency tolerance to bring the frequency to be nominal.
Технические параметры
Brand: | IQD |
Manufacturer: | IQD Frequency Products |
Operating Supply Voltage: | 1.8 V to 5 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | IQCM-EVboard |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | IQCM-100, IQCM-110 |
Type: | Clock Oscillator |
Вес, г | 85.05 |
Техническая документация
Datasheet LFMISC079434BULK
pdf, 1606 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.