LFSPXO026152Bulk, Standard Clock Oscillators 12.0MHz 5.0 x 3.2 x 1.3mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
102 шт., срок 4-7 недель
560 руб.
от 10 шт. —
510 руб.
от 100 шт. —
402 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
CFPS-9 Crystal Clock OscillatorsIQD CFPS-9 Crystal Clock Oscillators are 8.0MHz frequency, 5 x 3.2mm devices in a ceramic package with a seam-sealed metal lid. CFPS-9 oscillators offer ±50.00ppm frequency stability and operate over a -40°C to +85°C operating temperature range. This IQD series offers 3.3V ±0.3V supply voltage and 20mA current draw, and 15pF maximum drive capability.
Технические параметры
Brand: | IQD |
Current Rating: | 20 mA |
Duty Cycle - Max: | 60% |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Frequency Stability: | 50 PPM |
Frequency: | 12 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | IQD Frequency Products |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Output Format: | CMOS |
Package / Case: | 5 mm x 3.2 mm |
Packaging: | Bulk |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | CFPS-9 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Termination Style: | SMD/SMT |
Base Resonator | Crystal |
California Prop 65 | Warning Information |
Current - Supply (Max) | 20mA |
ECCN | EAR99 |
Frequency | 12MHz |
Frequency Stability | В±50ppm |
Function | Enable/Disable |
Height - Seated (Max) | 0.051"" (1.30mm) |
HTSUS | 8541.60.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Output | CMOS |
Package | Bulk |
Package / Case | 4-SMD, No Lead |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.205"" L x 0.134"" W (5.20mm x 3.40mm) |
Type | XO (Standard) |
Video File | WEbinar Powered by Digi-Key: Crystals and Oscillat |
Voltage - Supply | 3.3V |
Вес, г | 0.47 |
Техническая документация
Datasheet
pdf, 318 КБ
Datasheet LFSPXO026152BULK
pdf, 319 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.