LFTVXO076348CUTT, TCXO Oscillators 40MHz 3.3V Clipped Sine.25ppb

LFTVXO076348CUTT, TCXO Oscillators 40MHz 3.3V Clipped Sine.25ppb
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
13 540 руб.
1 шт. на сумму 13 540 руб.
Плати частями
от 3 385 руб. × 4 платежа
Номенклатурный номер: 8004796711
Артикул: LFTVXO076348CUTT

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\TCXO Oscillators
IQXT-316 TCVCXO Oscillators
IQD IQXT-316 Temperature-Controlled, Voltage-Controlled Crystal Oscillators (TCVCXO) use ASIC technology and are designed to meet short- and medium-term stability requirements of packet network synchronization for small cells. These oscillators feature low jitter for meeting network interface requirements (10GE). This IQD series also offers low phase noise for meeting radio interface requirements of LTE-A (TS 36.104) and WCDMA (TS 25.104) transceivers. IQD IQXT-316 TCVCXO Oscillators feature a 19.2MHz to 40.0MHz frequency range and 3.3V voltage.

Технические параметры

Brand: IQD
Current Rating: 4.5 mA
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Stability: 0.25 PPM
Frequency: 40 MHz
Load Capacitance: 10 pF
Manufacturer: IQD Frequency Products
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -5 C
Mounting Style: SMD/SMT
Output Format: Clipped Sine Wave
Package / Case: 7 mm x 5 mm
Packaging: Cut Tape
Product Category: TCXO Oscillators
Product Type: VCTCXO
Subcategory: Oscillators
Supply Voltage - Max: 7 V
Supply Voltage - Min: 500 mV
Termination Style: SMD/SMT
Вес, г 1.43

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.