LFXTAL066431Cutt, Crystals 32.7680kHz 1.6 x 1.0 x 0.5mm

600 шт., срок 4-7 недель
460 руб.
от 10 шт.410 руб.
от 100 шт.323 руб.
от 500 шт.274.13 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004797273
Артикул: LFXTAL066431Cutt

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Components for AC Power Tools More Than 1kW Würth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: IQD
Drive Level: 0.5 uW
ESR: 90 kOhms
Factory Pack Quantity: 100
Frequency: 32.768 kHz
Load Capacitance: 7 pF
Manufacturer: IQD Frequency Products
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: 1.6 mm x 1 mm
Packaging: Cut Tape
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: Quartz Crystal
Вес, г 0.01

Техническая документация

Datasheet
pdf, 554 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.