W25Q128JVSIM TR, NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR
![W25Q128JVSIM TR, NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10916 шт., срок 5-7 недель
510 руб.
от 10 шт. —
430 руб.
от 100 шт. —
355 руб.
от 500 шт. —
306.52 руб.
1 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Memory ICs\NOR Flash
NOR Product PortfolioWinbond NOR Product Portfolio consists of Serial and 1.2V NOR Flash ideal for consumer and industrial applications. A complimentary industry standard "GL" family of Parallel NOR Flash products ranging in densities from 32Mb through 512Mb is also offered. Winbond's W25X and W25Q SpiFlash® Multi-I/O Memories feature the popular Serial Peripheral Interface (SPI). W25X and W25Q also feature densities from 512K-bit to 512M-bit, small erasable sectors, and the high performance.
Технические параметры
Brand: | Winbond |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Interface Type: | SPI |
Manufacturer: | Winbond |
Maximum Clock Frequency: | 133 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 16 M x 8 |
Package / Case: | SOIC-8 |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | W25Q128JV |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Synchronous |
Tradename: | SpiFlash |
Clock Frequency | 133MHz |
ECCN | 3A991B1A |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | SPI - Quad I/O, QPI, DTR |
Memory Size | 128Mb (16M x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-SOIC (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SpiFlashВ® -> |
Supplier Device Package | 8-SOIC |
Technology | FLASH - NOR |
Voltage - Supply | 2.7V ~ 3.6V |
Write Cycle Time - Word, Page | 3ms |
Вес, г | 0.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.