W25Q80DVSNIG, NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector
![Фото 1/4 W25Q80DVSNIG, NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/725/DOC017725535.jpg)
![](https://static.chipdip.ru/lib/987/DOC032987993.jpg)
![](https://static.chipdip.ru/lib/947/DOC042947259.jpg)
32917 шт., срок 5-7 недель
150 руб.
от 100 шт. —
110 руб.
от 500 шт. —
95 руб.
от 1000 шт. —
91.99 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Semiconductors\Memory ICs\NOR Flash
NOR Product PortfolioWinbond NOR Product Portfolio consists of Serial and 1.2V NOR Flash ideal for consumer and industrial applications. A complimentary industry standard "GL" family of Parallel NOR Flash products ranging in densities from 32Mb through 512Mb is also offered. Winbond's W25X and W25Q SpiFlash® Multi-I/O Memories feature the popular Serial Peripheral Interface (SPI). W25X and W25Q also feature densities from 512K-bit to 512M-bit, small erasable sectors, and the high performance.
Технические параметры
Brand: | Winbond |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1400 |
Interface Type: | SPI |
Manufacturer: | Winbond |
Maximum Clock Frequency: | 104 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 8 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 1 M x 8 |
Package / Case: | SOIC-8 |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | W25Q80DV |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Synchronous |
Tradename: | SpiFlash |
Interface Type | SPI - Dual/Quad I/O |
Memory Format | FLASH |
Memory Size | 8Mb (1M x 8) |
Memory Type | Non-Volatile |
Operating Supply Voltage | 2.7V ~ 3.6V |
кол-во в упаковке | 1 |
Access Time (Max) | 6(ns) |
Address Bus | 24(b) |
Boot Type | Bottom/Top |
Cell Type | NOR |
Density | 8388608(Bit) |
Mounting | Surface Mount |
Number of Words | 1M |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC |
Pin Count | 8 |
Program/Erase Volt (Typ) | 2.7 to 3.6(V) |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 25(mA) |
Sync/Async | Synchronous |
Word Size | 8(b) |
Block Organisation | Symmetrical |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 6ns |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Organisation | 1M x 8 bit |
Series | W25Q |
Width | 4mm |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 2225 КБ
Datasheet
pdf, 2223 КБ
Datasheet W25Q80DVSNIG
pdf, 3190 КБ
Datasheet W25Q80DVSSIG
pdf, 2098 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.