W25Q80DVSNIG TR, NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector

Фото 1/3 W25Q80DVSNIG TR, NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector
Изображения служат только для ознакомления,
см. техническую документацию
5419 шт., срок 5-7 недель
170 руб.
от 10 шт.150 руб.
от 100 шт.120 руб.
от 500 шт.106.76 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Посмотреть аналоги3
Номенклатурный номер: 8004797483
Артикул: W25Q80DVSNIG TR

Описание

Semiconductors\Memory ICs\NOR Flash
Описание Аналоговые ИС SO-8 Характеристики
Категория Микросхема

Технические параметры

Brand: Winbond
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: SPI
Manufacturer: Winbond
Maximum Clock Frequency: 104 MHz
Maximum Operating Temperature: +85 C
Memory Size: 8 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 1 M x 8
Package / Case: SOIC-8
Product Category: NOR Flash
Product Type: NOR Flash
Series: W25Q80DV
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Synchronous
Tradename: SpiFlash
Clock Frequency 104MHz
ECCN EAR99
HTSUS 8542.32.0071
Memory Format FLASH
Memory Interface SPI
Memory Size 8Mb (1M x 8)
Memory Type Non-Volatile
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SpiFlashВ® ->
Supplier Device Package 8-SOIC
Technology FLASH - NOR
Voltage - Supply 2.7V ~ 3.6V
Write Cycle Time - Word, Page 3ms
Byte-Program Time - TBP 15us
Interface Type SPI
Maximum Clock Frequency 104MHz
Maximum Operating Temperature +85в„ѓ
Minimum Operating Temperature -40в„ѓ
Operating Supply Voltage 2.7V ~ 3.6V
PageВ Programming Time - TPP 0.8ms
Architecture Sectored
Automotive No
Block Organization Symmetrical
Boot Block Yes
Cell Type NOR
Chip Density (bit) 8M
Command Compatible Yes
ECC Support No
ECCN (US) EAR99
EU RoHS Compliant
Max. Access Time (ns) 6
Maximum Erase Time (s) 6/Chip
Maximum Operating Frequency (MHz) 104
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Programming Time (ms) 3/Page
Minimum Endurance (Cycles) 100000
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits/Word (bit) 8
Number of Words 1M
Operating Current (mA) 25
Page Size 256byte
Part Status Unconfirmed
PCB changed 8
Pin Count 8
PPAP No
Program Current (mA) 25
Programmability Yes
Programming Voltage (V) 2.7 to 3.6
Sector Size 4Kbyte x 256
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Support of Page Mode No
Timing Type Synchronous
Typical Operating Supply Voltage (V) 3|3.3
кол-во в упаковке 2500
Вес, г 1.25

Техническая документация

Datasheet
pdf, 2225 КБ
Datasheet
pdf, 2223 КБ
Datasheet W25Q80DLUXIE TR
pdf, 2627 КБ
Datasheet W25Q80DVSNIG TR
pdf, 2863 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.