W25Q80EWSNIG TR, NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2460 шт., срок 5-7 недель
190 руб.
от 10 шт. —
170 руб.
от 100 шт. —
138 руб.
от 500 шт. —
122.25 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\NOR Flash
NOR Product PortfolioWinbond NOR Product Portfolio consists of Serial and 1.2V NOR Flash ideal for consumer and industrial applications. A complimentary industry standard "GL" family of Parallel NOR Flash products ranging in densities from 32Mb through 512Mb is also offered. Winbond's W25X and W25Q SpiFlash® Multi-I/O Memories feature the popular Serial Peripheral Interface (SPI). W25X and W25Q also feature densities from 512K-bit to 512M-bit, small erasable sectors, and the high performance.
Технические параметры
Brand: | Winbond |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | SPI |
Manufacturer: | Winbond |
Maximum Clock Frequency: | 104 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 8 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 1 M x 8 |
Package / Case: | SOIC-8 |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | W25Q80EW |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.65 V |
Timing Type: | Synchronous |
Tradename: | SpiFlash |
Architecture | Sectored |
Automotive | No |
Block Organization | Symmetrical |
Cell Type | NOR |
Chip Density (bit) | 8M |
EU RoHS | Compliant |
Interface Type | Serial(SPI, Dual SPI, Quad SPI) |
Maximum Operating Frequency (MHz) | 104 |
Maximum Operating Supply Voltage (V) | 1.95 |
Minimum Operating Supply Voltage (V) | 1.65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Unconfirmed |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Timing Type | Synchronous |
Typical Operating Supply Voltage (V) | 1.8 |
Вес, г | 0.35 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.