W29N01HVDINA, NAND Flash 1G-bit NAND flash, 3V, 1-bit ECC, 3V, x8

W29N01HVDINA, NAND Flash 1G-bit NAND flash, 3V, 1-bit ECC, 3V, x8
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 5-7 недель
1 090 руб.
от 10 шт.970 руб.
1 шт. на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
Номенклатурный номер: 8004797500
Артикул: W29N01HVDINA

Описание

Semiconductors\Memory ICs\NAND Flash
NAND Product Portfolio

Winbond NAND Product Portfolio consists of Serial NAND, High-Performance Serial NAND, and SLC NAND Flash. The SLC NAND Parallel flash memories are offered in densities from 1GB through 4GB in JEDEC standard packages. SLC NAND is compliant with the ONFi standard. As an extension to the SpiNOR family, Winbond offers Serial NAND products in 1GB and 2GB densities with special features like continuous read. This facilitates fast data transfer between Flash and DRAM on system designs. The Serial NAND products have built-in ECC and bad block management, simplifying NAND management.

Технические параметры

Active Read Current - Max: 35 mA
Brand: Winbond
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: Parallel
Manufacturer: Winbond
Maximum Operating Temperature: +85 C
Memory Size: 1 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 128 M x 8
Package/Case: VFBGA-48
Product Category: NAND Flash
Product Type: NAND Flash
Series: W29N01HV
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet W29N01HVSINA
pdf, 1392 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.