W9712G6KB25I, DRAM 128Mb DDR2-800, x16
![Фото 1/2 W9712G6KB25I, DRAM 128Mb DDR2-800, x16](https://static.chipdip.ru/lib/555/DOC013555522.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/132/DOC047132724.jpg)
255 шт., срок 5-7 недель
670 руб.
от 10 шт. —
570 руб.
от 100 шт. —
448 руб.
1 шт.
на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
DRAM Product PortfolioWinbond DRAM Product Portfolio consists of Mobile RAM and Specialty DRAM for consumer, communication, peripheral, industrial, and automobile markets. Specialty DRAM features high performance and high speed for a complete solution. SDR, DDR, DDR2, and DDR3 feature support for industrial and automotive applications with AEC-Q100, TS16949, ISO9001/14001, OHSAS18001 certificates. Winbond provides professional advice to KGD customers, including SiP package bonding & power/thermal, DRAM simulation, wafer level on speed test, and more.
Технические параметры
Access Time: | 400 ps |
Brand: | Winbond |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 418 |
Manufacturer: | Winbond |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +95 C |
Memory Size: | 128 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 8 M x 16 |
Package / Case: | TFBGA-84 |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | W9712G6KB |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 80 mA |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Type: | SDRAM-DDR2 |
Address Bus Width | 15bit |
Data Bus Width | 16bit |
Data Rate | 200MHz |
Maximum Operating Supply Voltage | 1.9 V |
Maximum Operating Temperature | +95 °C |
Maximum Random Access Time | 0.4ns |
Memory Size | 128Mbit |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 16M |
Organisation | 16M x 8 bit |
Package Type | TFBGA |
Pin Count | 84 |
SDRAM Class | DDR2 |
Width | 8.1mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.