W9812G6KH-6I, DRAM 128Mb SDR SDRAM x16, 166MHz, Ind temp

Фото 1/3 W9812G6KH-6I, DRAM 128Mb SDR SDRAM x16, 166MHz, Ind temp
Изображения служат только для ознакомления,
см. техническую документацию
216 шт., срок 5-7 недель
660 руб.
от 10 шт.550 руб.
от 108 шт.422 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004797556
Артикул: W9812G6KH-6I

Описание

Semiconductors\Memory ICs\DRAM
DRAM Product Portfolio

Winbond DRAM Product Portfolio consists of Mobile RAM and Specialty DRAM for consumer, communication, peripheral, industrial, and automobile markets. Specialty DRAM features high performance and high speed for a complete solution. SDR, DDR, DDR2, and DDR3 feature support for industrial and automotive applications with AEC-Q100, TS16949, ISO9001/14001, OHSAS18001 certificates. Winbond provides professional advice to KGD customers, including SiP package bonding & power/thermal, DRAM simulation, wafer level on speed test, and more.

Технические параметры

Access Time: 6 ns
Brand: Winbond
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 324
Manufacturer: Winbond
Maximum Clock Frequency: 166 MHz
Maximum Operating Temperature: +85 C
Memory Size: 128 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 8 M x 16
Package / Case: TSOP-54
Product Category: DRAM
Product Type: DRAM
Series: W9812G6KH
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: SDRAM
Address Bus Width 14bit
Data Bus Width 16bit
Data Rate 166MHz
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 5ns
Memory Size 128Mbit
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 16M
Organisation 16M x 8 bit
Package Type TSOP
Pin Count 54
Width 10.29mm
Вес, г 7.15

Техническая документация

Datasheet
pdf, 1081 КБ
Datasheet W9812G6KH
pdf, 1197 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.