1399.17.0210, Antennas WiFi Directional, Dual-band 2.4 / 5 GHz, 9 dBi, Spot-S Robust Outdoor, linear vertical polarized; Connector N (f)
![Фото 1/2 1399.17.0210, Antennas WiFi Directional, Dual-band 2.4 / 5 GHz, 9 dBi, Spot-S Robust Outdoor, linear vertical polarized; Connector N (f)](https://static.chipdip.ru/lib/038/DOC028038387.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/193/DOC026193503.jpg)
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 080 руб.
Добавить в корзину 1 шт.
на сумму 30 080 руб.
Плати частями
от 7 520 руб. × 4 платежа
от 7 520 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Antennas
AntennasHUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.
Технические параметры
Antenna Connector Type: | N Female |
Application: | WiFi |
Brand: | HUBER+SUHNER |
Center Frequency: | 2450 MHz, 5500 MHz |
Diameter: | 86 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 9 dBi |
Impedance: | 50 Ohms |
IP Rating: | IP66, IP67 |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 5.935 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Module |
Minimum Frequency: | 2.4 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Bracket Pole/Wall/U V Bolt Mount |
Number of Bands: | 2 Band |
Part # Aliases: | 84087864 |
Polarization: | Vertical |
Power Rating: | 10 W |
Product Category: | Antennas |
Product: | Outdoor Antennas |
Protocol - WiFi - 802.11: | WiFi |
Series: | 7/16 |
Style: | Rectangular |
Subcategory: | Antennas |
Technology: | WiFi |
Termination Style: | Connector |
Tradename: | SENCITY |
Type: | Passive Antenna |
VSWR: | 2 |
Antenna Directivity | Directional |
Antenna Mounting Type | Wall/Pole |
Antenna Physical Form | Square |
Connector Gender | Female |
Connector Type | N Type |
Gain | 9dBi |
Internal/External | External |
RF Protocols | WiFi |
Вес, г | 190 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.