1410-L210-L2F1-S02-10A, Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performan
![1410-L210-L2F1-S02-10A, Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performan](https://static.chipdip.ru/lib/744/DOC006744336.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 5-7 недель
3 300 руб.
от 10 шт. —
2 880 руб.
1 шт.
на сумму 3 300 руб.
Плати частями
от 825 руб. × 4 платежа
от 825 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004798430
Артикул: 1410-L210-L2F1-S02-10A
Описание
Electromechanical\Circuit Breakers
1410-L2 Thermal Overcurrent Circuit BreakersE-T-A Circuit Breakers 1410-L2 Thermal Overcurrent Circuit Breakers provide a small footprint and support PCB or integral mounting. The single-pole, press-to-reset thermal circuit breakers feature silver-plated solder pins, a 240V AC /28V DC (UL: 250V AC /50V DC ) voltage rating, and a 0.63A to 10A current rating range. 1410-L2 circuit breakers offer extremely fast overload switching performance and changeover contacts suitable for providing status output signals. The 1410-L2 devices operate in temperatures from -20°C to +70°C. The 33mm long circuit breakers are ideal for medical equipment, telecom/data, motors, transformers, PCBs, hand-held machines, appliances, instrumentation, and more.
Технические параметры
Actuator Type: | Reset Slide |
Brand: | E-T-A |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Not Illuminated |
Manufacturer: | E-T-A Circuit Breakers |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | PCB Mount |
Number of Poles: | 1 Pole |
Product Category: | Circuit Breakers |
Product Type: | Thermal Circuit Breakers |
Product: | Circuit Breakers |
Series: | 1410-L2 |
Subcategory: | Circuit Breakers |
Termination Style: | Solder Pin |
Type: | Thermal |
Voltage Rating AC: | 240 VAC |
Voltage Rating DC: | 28 VDC |
Voltage Rating: | 28 VDC, 240 VAC |
Вес, г | 4.27 |
Техническая документация
Datasheet
pdf, 263 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.