1620-1-5A, Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks de

Фото 1/2 1620-1-5A, Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks de
Изображения служат только для ознакомления,
см. техническую документацию
127 шт., срок 5-7 недель
1 670 руб.
от 10 шт.1 500 руб.
от 50 шт.1 150 руб.
от 100 шт.1 089.16 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004798561
Артикул: 1620-1-5A

Описание

Electromechanical\Circuit Breakers
1620 Mini Circuit Breakers

E-T-A Circuit Breakers 1620 Mini Circuit Breakers for automotive applications offer optimum performance in minimum space requirements. The single-pole, thermal miniaturized circuit breakers fit into fuse blocks designed to ISO 8820-3, Type F. Options for the E-T-A Circuit Breakers 1620 Mini Circuit Breakers include automatic reset (for DC 12V only) and open circuit (modified reset to SAE).

Технические параметры

Количество полюсов 1
Brand: E-T-A
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: E-T-A Circuit Breakers
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Series: 1620
Subcategory: Circuit Breakers
Termination Style: Blade
Type: Auto Reset
Voltage Rating DC: 12 VDC
Voltage Rating: 12 V
Actuator Type Automatic Reset
Breaker Type Thermal
Current Rating (Amps) 5A
ECCN EAR99
HTSUS 8536.20.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Holder
Number of Poles 1
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 1620 ->
Video File Circuit Breaker Basics - Another Teaching Moment
Voltage Rating - DC 12V
Вес, г 3

Техническая документация

Datasheet
pdf, 239 КБ
Datasheet
pdf, 244 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.