1620-2-15A, Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks d

1620-2-15A, Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks d
Изображения служат только для ознакомления,
см. техническую документацию
143 шт., срок 5-7 недель
1 280 руб.
1 шт. на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
Номенклатурный номер: 8004798564
Артикул: 1620-2-15A

Описание

Electromechanical\Circuit Breakers
1620 Mini Circuit Breakers

E-T-A Circuit Breakers 1620 Mini Circuit Breakers for automotive applications offer optimum performance in minimum space requirements. The single-pole, thermal miniaturized circuit breakers fit into fuse blocks designed to ISO 8820-3, Type F. Options for the E-T-A Circuit Breakers 1620 Mini Circuit Breakers include automatic reset (for DC 12V only) and open circuit (modified reset to SAE).

Технические параметры

Brand: E-T-A
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: E-T-A Circuit Breakers
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Series: 1620
Subcategory: Circuit Breakers
Termination Style: Blade
Type: Modified Reset
Voltage Rating DC: 12 VDC
Voltage Rating: 12 V
Вес, г 6.28

Техническая документация

Datasheet
pdf, 244 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.