482-G245-K1M1-G6S0-40A, Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap actio

Фото 1/2 482-G245-K1M1-G6S0-40A, Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap actio
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 850 руб.
от 5 шт.33 860 руб.
1 шт. на сумму 40 850 руб.
Плати частями
от 10 214 руб. × 4 платежа
Номенклатурный номер: 8004798724
Артикул: 482-G245-K1M1-G6S0-40A

Описание

Electromechanical\Circuit Breakers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Actuator Type: Pushbutton
Brand: E-T-A
Current Rating: 40 A
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: E-T-A Circuit Breakers
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Thermal
Voltage Rating AC: 125 VAC
Voltage Rating DC: 28 VDC
Voltage Rating: 28 VDC, 115 VAC
Factory Pack Quantity: Factory Pack Quantity: 1
Series: 482

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.