412-K54-FN2-15A, Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and

412-K54-FN2-15A, Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 590 руб.
от 5 шт.23 380 руб.
1 шт. на сумму 25 590 руб.
Плати частями
от 6 399 руб. × 4 платежа
Номенклатурный номер: 8004798778
Артикул: 412-K54-FN2-15A

Описание

Electromechanical\Circuit Breakers
412 High-Performance Thermal Circuit Breakers

E-T-A 412 412 High-Performance Thermal Circuit Breakers feature tease-free, trip-free, snap action mechanisms with push/pull and on/off manual actuation. The snap-action mechanism circuit breakers feature an indicator band on the push button showing tripped/off position. The 412 devices are thread neck panel mounted and available in tracked vehicle, aircraft, and general-purpose versions. Typical applications include defense equipment, battery-powered machines, and vehicles for land, sea, and air.

Технические параметры

Номинальный ток, А 15
Количество полюсов 1
Brand: E-T-A
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: E-T-A Circuit Breakers
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Series: 412
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Thermal
Voltage Rating DC: 28 VDC
Voltage Rating: 28 VDC, 115 VAC
Вес, г 73

Техническая документация

Datasheet
pdf, 203 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.