413-K34-LN2-30A, Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and

413-K34-LN2-30A, Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 560 руб.
1 шт. на сумму 35 560 руб.
Плати частями
от 8 890 руб. × 4 платежа
Номенклатурный номер: 8004798795
Артикул: 413-K34-LN2-30A

Описание

Electromechanical\Circuit Breakers
413 High Performance Thermal Circuit Breakers

E-T-A Circuit Breakers 413 Series High-Performance Thermal Circuit Breakers feature tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation. The M-type TO CBE to EN 60934 circuit breaker has an indicator band on the push button that clearly shows the tripped/off position. The 413 series from E-T-A Circuit Breakers are threadneck panel mounted and available in tracked vehicle, aircraft, and general-purpose versions.

Технические параметры

Actuator Type: Pushbutton
Brand: E-T-A
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: E-T-A Circuit Breakers
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Series: 413
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Thermal
Voltage Rating AC: 115 VAC
Voltage Rating DC: 28 VDC
Voltage Rating: 28 V

Техническая документация

Datasheet
pdf, 209 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.