GRF2012, RF Amplifier .05-6GHz NF 1.9dB Gain 15dB OIP3 40dB

GRF2012, RF Amplifier .05-6GHz NF 1.9dB Gain 15dB OIP3 40dB
Изображения служат только для ознакомления,
см. техническую документацию
923 шт., срок 4-7 недель
800 руб.
от 10 шт.720 руб.
от 100 шт.587 руб.
от 250 шт.517.05 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004799186
Артикул: GRF2012
Бренд: Guerrilla RF

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
GRF Gain Block Amplifiers

Guerrilla RF GRF Gain Block Amplifiers are broadband, low noise linear gain blocks designed for small cell, wireless infrastructure, and other high-performance RF applications. The GRF2003 offers strong RF performance over 0.5 to 10.0GHz with a single match. With optimized external components, the device can be operated down to 100MHz. The GRF2012 exhibits outstanding broadband NF, linearity over 700 to 3800MHz with a single match. The GRF3042 is designed for applications in the 0.05 to 13.0GHz spectrum, exhibiting a typical low noise figure (NF) of 3.5dB along with high gain. This resistively biased device employs an external resistor in series with V DD to set a nominal IDDQ of 45mA. GRF3042 is internally matched to 50Ω at the input and output ports. The GRF3044 is designed for applications up to 11.0GHz, exhibiting a typical low noise figure (NF) of 1.8dB along with high gain. The device employs an external resistor in series with V DD to set a nominal IDDQ of 100mA. GRF3044 is internally matched to 50Ω at the input and output ports.

Технические параметры

Brand: Guerrilla RF
Development Kit: GRF2012-EVB
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain: 15 dB
Manufacturer: Guerrilla RF
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 2.7 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 40 dBm
Operating Frequency: 50 MHz to 6 GHz
Operating Supply Current: 120 mA
Operating Supply Voltage: 2.7 V to 8 V
P1dB - Compression Point: 22.5 dBm
Package / Case: DFN-6
Pd - Power Dissipation: 1.2 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: GRF2012
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 900 MHz
Type: Gain Block Amplifiers
Вес, г 0.29

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.