GRF2013, RF Amplifier .05-8GHz NF 1.3dB Gain 18.5dB

GRF2013, RF Amplifier .05-8GHz NF 1.3dB Gain 18.5dB
Изображения служат только для ознакомления,
см. техническую документацию
8696 шт., срок 4-7 недель
660 руб.
от 10 шт.590 руб.
от 100 шт.479 руб.
от 250 шт.423.70 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004799189
Артикул: GRF2013
Бренд: Guerrilla RF

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
GRF2013 RF Broadband Linear Gain Amplifiers

Guerrilla RF GRF2013 RF Broadband Linear Gain Amplifiers are broadband gain blocks with low noise figures and high linearity. These RF amplifiers are designed for small cell and wireless infrastructures to provide outstanding broadband noise figures, linearity, and return-losses over 0.7GHz to 3.8GHz frequency range. The GRF2013 amplifiers are internally matched to 50Ω at the input and output ports, with only external DC blocks and a bias choke on the output. These broadband gain blocks are operated over a supply voltage of 2.7V to 5V with a selectable I DDQ range of 30mA to 100mA for optimal efficiency. Applications include broadband driver amplifiers, general-purpose linear amplifiers, and small cellular repeaters.

Технические параметры

Brand: Guerrilla RF
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain: 18.5 dB
Manufacturer: Guerrilla RF
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 1.3 dB
OIP3 - Third Order Intercept: 38.5 dBm
Operating Frequency: 50 MHz to 8 GHz
Operating Supply Current: 100 mA
Operating Supply Voltage: 2.7 V to 8 V
P1dB - Compression Point: 22.5 dBm
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: GRF2013
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 1.9 GHz
Type: Gain Block Amplifiers
Вес, г 0.94

Техническая документация

Datasheet
pdf, 712 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.