GRF2106, RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 4.2 GHz

GRF2106, RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 4.2 GHz
Изображения служат только для ознакомления,
см. техническую документацию
1594 шт., срок 4-7 недель
600 руб.
от 10 шт.540 руб.
от 100 шт.436 руб.
от 250 шт.385.40 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004799207
Артикул: GRF2106
Бренд: Guerrilla RF

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.

Технические параметры

Brand: Guerrilla RF
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain: 21.5 dB
Manufacturer: Guerrilla RF
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.8 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 21 dBm
Operating Frequency: 100 MHz to 4.2 GHz
Operating Supply Current: 15 mA
Operating Supply Voltage: 2.7 V to 5 V
P1dB - Compression Point: 11 dBm
Package / Case: DFN-6
Pd - Power Dissipation: 150 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: GRF2106
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 2.45 GHz
Type: Low Noise Amplifiers

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.