GRF2114, RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 0.1 - 2.7 GHz

GRF2114, RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 0.1 - 2.7 GHz
Изображения служат только для ознакомления,
см. техническую документацию
674 шт., срок 4-7 недель
920 руб.
от 10 шт.810 руб.
от 100 шт.673 руб.
от 250 шт.552.71 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004799208
Артикул: GRF2114
Бренд: Guerrilla RF

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
GRF2114 Linear Driver

Guerrilla RF GRF2114 Linear Driver is designed for small cell, wireless infrastructure, and other high-performance applications. The GRF2114 linear driver has flexible bias voltage and current and comes with GaAs pHEMT process. This driver operates 6V maximum supply voltage range and -40°C to 105°C operating temperature range. The GRF2114 driver functions at high linearity applications below 2GHz. This linear driver includes a 0.1GHz to 2.7GHz tuning frequency range and comes with a 2mmx 2mm dimension. Typical applications include small cells, cellular repeaters, cellular infrastructure, Industrial Scientific Medical (ISM), and Very High Frequency (VHF) and Ultra High Frequency (UHF) applications.

Технические параметры

Brand: Guerrilla RF
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain: 17.9 dB
Manufacturer: Guerrilla RF
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.93 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 40.2 dBm
Operating Frequency: 100 MHz to 2.7 GHz
Operating Supply Current: 135 mA
Operating Supply Voltage: 1.8 V to 5 V
P1dB - Compression Point: 24.3 dBm
Package / Case: DFN-8
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 800 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: GRF2114
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 830 MHz
Type: General Purpose Amplifiers

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.