GRF3044, RF Amplifier .1-11GHz GaAs Gain 16.6dB NF 1.8dB

GRF3044, RF Amplifier .1-11GHz GaAs Gain 16.6dB NF 1.8dB
Изображения служат только для ознакомления,
см. техническую документацию
1535 шт., срок 4-7 недель
1 180 руб.
от 10 шт.1 040 руб.
от 100 шт.862 руб.
от 250 шт.710.95 руб.
1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Номенклатурный номер: 8004799221
Артикул: GRF3044
Бренд: Guerrilla RF

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
GRF Gain Block Amplifiers

Guerrilla RF GRF Gain Block Amplifiers are broadband, low noise linear gain blocks designed for small cell, wireless infrastructure, and other high-performance RF applications. The GRF2003 offers strong RF performance over 0.5 to 10.0GHz with a single match. With optimized external components, the device can be operated down to 100MHz. The GRF2012 exhibits outstanding broadband NF, linearity over 700 to 3800MHz with a single match. The GRF3042 is designed for applications in the 0.05 to 13.0GHz spectrum, exhibiting a typical low noise figure (NF) of 3.5dB along with high gain. This resistively biased device employs an external resistor in series with V DD to set a nominal IDDQ of 45mA. GRF3042 is internally matched to 50Ω at the input and output ports. The GRF3044 is designed for applications up to 11.0GHz, exhibiting a typical low noise figure (NF) of 1.8dB along with high gain. The device employs an external resistor in series with V DD to set a nominal IDDQ of 100mA. GRF3044 is internally matched to 50Ω at the input and output ports.

Технические параметры

Brand: Guerrilla RF
Development Kit: GRF3044-EVB
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain: 16.6 dB
Manufacturer: Guerrilla RF
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 1.8 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 31.5 dBm
Operating Frequency: 100 MHz to 11 GHz
Operating Supply Current: 100 mA
Operating Supply Voltage: 7 V
P1dB - Compression Point: 19.8 dBm
Package / Case: DFN-6
Pd - Power Dissipation: 700 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: GRF3044
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 4 GHz
Type: Gain Block Amplifiers
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.