GRF4042, RF Amplifier .4-2.7GHz NF .85dB Gain 16.2dB

GRF4042, RF Amplifier .4-2.7GHz NF .85dB Gain 16.2dB
Изображения служат только для ознакомления,
см. техническую документацию
15748 шт., срок 4-7 недель
1 630 руб.
от 10 шт.1 430 руб.
от 100 шт.1 200 руб.
от 250 шт.982.84 руб.
1 шт. на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
Номенклатурный номер: 8004799226
Артикул: GRF4042
Бренд: Guerrilla RF

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
GRF4042 Low Noise Amplifier with Bypass

Guerrilla RF GRF4042 Low Noise Amplifier with Bypass and Guerrilla Armor™ is designed for high-performance applications up to 2.7GHz. Guerrilla Armor technology provides exceptional off-state isolation in the presence of high RF input signal levels in LNA disabled mode. The device achieves outstanding noise figure (NF), high gain, and high linearity over 400-2700MHz using as few as three external components with integrated matching. The Guerrilla RF GRF4042 LNA is operated from a single positive supply of 1.8V to 5.0V with a selectable Iddq range of 15mA to 90mA.

Технические параметры

Brand: Guerrilla RF
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain: 16.2 dB
Input Return Loss: -9 dB
Manufacturer: Guerrilla RF
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.85 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 34 dBm
Operating Frequency: 400 MHz to 2.7 GHz
Operating Supply Current: 70 mA
Operating Supply Voltage: 1.8 V to 5 V
P1dB - Compression Point: 4.5 dBm
Package / Case: QFN-12
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: GRF4042
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 1.9 GHz
Type: Low Noise Amplifiers
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1313 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.