CT220BMC-HS5, Board Mount Current Sensors XtremeSense High Linearity, High-Resolution Contactless Current Sensor,6-lead DFN, +/-1.5 mT, Very

CT220BMC-HS5, Board Mount Current Sensors XtremeSense High Linearity, High-Resolution Contactless Current Sensor,6-lead DFN, +/-1.5 mT, Very
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.500 руб.
от 100 шт.346 руб.
от 500 шт.282.47 руб.
1 шт. на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004799260
Артикул: CT220BMC-HS5

Описание

Sensors\Current Sensors\Board Mount Current Sensors
CT220 XtremeSense TMR Contactless Current Sensors

Crocus Technology CT220 XtremeSense™ TMR Contactless Current Sensors offer a 2.7V to 5.5V supply voltage range and 1.2mA supply current rating in a five-lead SOT23 package. These sensors measure the magnetic field of the current flowing through a busbar or printed circuit board (PCB) trace and convert it to an analog output voltage that represents the field and current. The contactless current sensors achieve XtremeSense performance with a typical total out the error of ±0.5% while sensing field as low as 5mA. These sensors feature inherently high isolation, making them an ideal solution for applications where product safety compliance is a requirement.

Технические параметры

Accuracy: 0.50%
Brand: Crocus
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Range: 200 kHz
Manufacturer: Crocus Technology
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Analog
Package / Case: SOT-23
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 20 us
Sensor Type: Current Sense
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: XtremeSense

Техническая документация

Datasheet
pdf, 1305 КБ