EvoTray, Daughter Cards & OEM Boards Evo M51 Breakout Board

EvoTray, Daughter Cards & OEM Boards Evo M51 Breakout Board
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 4-7 недель
1 880 руб.
Добавить в корзину 1 шт. на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
Номенклатурный номер: 8004799278
Артикул: EvoTray
Бренд: Alorium

Описание

Engineering Development Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
EvoTray M51 Breakout Board

Alorium Technology EvoTray M51 Breakout Board makes prototyping with the Evo M51 board easy and convenient. This EvoTray M51 breakout board is perfect for accessing the additional Evo M51 signals. The Evo M51 board is the next step in the evolution of FPGA-enhanced embedded microcontroller modules. This board features the 32-bit SAMD51 microcontroller along with an Intel MAX 10 FPGA. The Evotray M51 board conforms to the Adafruit Feather specification for primary pinout, connectivity, and additional key features. These features include feather footprint, programmable with Arduino, and designed for CircuitPython. The EvoTray M51 breakout board is hand-solderable.

Технические параметры

Brand: Alorium
Core: ARM Cortex M4F
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Alorium Technology
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Breakout Boards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Evo M51

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.